This 18-contact shrouded header features a right-angle body orientation and a terminal pitch of 2mm. It is designed for through-hole mounting and has a termination method of solder. The operating temperature range is from -25°C to 85°C, and the maximum current rating is 2A per contact. The header is rated for a maximum voltage of 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 501876-1830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | iGrid™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 501876-1830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.