The Molex 501876-3030 is a 30-contact shrouded header with a right-angle body orientation and 2mm terminal pitch. It features 2 rows of contacts with a 2mm row spacing and is designed for through-hole mounting. The header has a termination method of solder and can operate within a temperature range of -25°C to 85°C. It has a maximum voltage rating of 250VDC and a maximum current rating of 2A per contact.
Molex 501876-3030 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | iGrid™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 501876-3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.