This 30-contact shrouded header has a terminal pitch of 2mm and a right angle body orientation. It is designed for through hole mounting and features a type of shrouded header with four sides. The header has a product length of 32mm, depth of 14.5mm, and height of 8.3mm. It is rated for a maximum operating temperature of 85°C and a minimum of -25°C. The header can handle a maximum current of 2A per contact and a maximum voltage rating of 250VDC or 250VAC.
Sign in to ask questions about the Molex 501876-3045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 501876-3045 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 14.5 |
| Product Height (mm) | 8.3 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Center Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 501876-3045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.