
65-position, 0.5mm pitch flexible flat cable/flexible printed circuit connector with right-angle, surface-mount orientation. Features bottom contact location, gold-plated bronze contacts, and a nylon, glass, polyamide actuator. Rated for 50V AC/DC, 500mA current, and 20 mating cycles, with a temperature range of -20°C to 85°C. Housing is beige, actuator is black, and the component is UL94 V-0 flammability rated and RoHS compliant. Supplied in tape and reel packaging.
Sign in to ask questions about the Molex 501896-6591 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 501896-6591 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 36.2mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Positions | 65 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On 501896 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 501896-6591 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
