Conn FPC Connector SKT 23 POS 0.6mm Solder RA SMD Embossed T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Orientation | Right Angle |
| Pitch | 0.6mm |
| Termination | Solder |
| RoHS | Compliant |