
41-contact, female, right-angle FFC/FPC connector for surface mount applications. Features a copper alloy contact material with gold plating, a 200mA current rating, and a 50V voltage rating. Constructed from black thermoplastic housing with a polymer, glass actuator, this connector offers a 0.012-inch pitch and a depth of 3.85mm. Operates within a temperature range of -20°C to 85°C and is UL94 V-0 flammability rated.
Molex 501912-4190 technical specifications.
| Actuator Material | Polymer, Glass |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 14.4mm |
| Material | Thermoplastic |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 41 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 501912 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501912-4190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
