45-position, single-row, right-angle FFC/FPC receptacle connector featuring a 0.6mm pitch and surface mount termination. Constructed with a black thermoplastic housing and a polymer, glass actuator, this connector utilizes copper alloy, bronze, and copper contacts with gold plating. Rated for 50V AC and 200mA, it operates within a temperature range of -20°C to 85°C and offers 20 mating cycles. UL94 V-0 flammability rating and RoHS compliance are confirmed.
Molex 501912-4590 technical specifications.
| Actuator Material | Polymer, Glass |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 15.6mm |
| Material | Thermoplastic |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 45 |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 501912 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501912-4590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.