
23-circuit, right-angle FPC connector with bottom contact location and a 0.012-inch pitch. Features a thermoplastic housing, polymer/glass actuator, and copper alloy contacts with gold plating. Rated for 50V AC and 200mA, with a temperature range of -20°C to 85°C. Designed for 20 mating cycles and terminates via solder.
Molex 5019122390 technical specifications.
| Actuator Material | Polymer, Glass |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 9mm |
| Material | Thermoplastic |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Reach SVHC Compliant | Unknown |
| Series | Easy-On 501912 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5019122390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
