
40-contact, 2-row male header for board-to-board applications. Features a 0.5mm pitch and straight, surface mount termination with gold-plated copper alloy contacts. Operates within a -40°C to 105°C temperature range and has a 50V AC maximum voltage rating. This vertical plug connector is black, low halogen, and ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5019204001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Depth | 3.1mm |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Pitch | 0.5mm |
| Length | 12.3mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4mm |
| Series | SlimStack |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5019204001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
