
The Duo-Clasp 501930 male signal terminal is a cable-mounted, unshielded connector with a current rating of 1A and a voltage rating of 50V. It features a crimp termination and is available in quantities of 25,000 per reel. The terminal is made from copper alloy and copper with a gold and tin plating. It has a maximum wire gauge of 28AWG and a minimum of 26AWG. The terminal is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 1.58mm |
| Height | 1.62mm |
| Length | 6.2mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Duo-Clasp 501930 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |