
4-position shrouded header with 1mm pitch, designed for top entry surface mount applications. Features male pin contacts with tin plating over bronze, rated for 1A current and 50V voltage. Constructed with natural colored nylon insulation, offering a 4.55mm depth and 6.12mm length. Operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 6.12mm |
| Mated Stacking Heights | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-Clasp™ 501940 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
