40-position, 1-row female receptacle with 1mm pitch for surface mount termination. Features gold-plated bronze alloy contacts, a white nylon/glass/polyamide housing, and a maximum operating temperature of 85°C. This connector offers a 400mA current rating and 50V voltage rating, with a UL94 V-0 flammability rating. Designed for vertical orientation and tape and reel packaging.
Sign in to ask questions about the Molex 501951-4010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 501951-4010 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 4.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 22.8mm |
| Material | Bronze |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 501951 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 501951-4010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.