
60-position, 1-row female receptacle with 1mm pitch, designed for surface mount termination. Features copper alloy contacts with tin plating, rated for 400mA current and 50V AC/5.05kV DC voltage. Constructed with a white nylon, glass, and polyamide housing, offering a -25°C to 85°C operating temperature range and UL94 V-0 flammability rating. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Molex 501951-6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 501951-6000 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 400mA |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 32.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 501951 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 501951-6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
