
Vertical PCB mount receptacle with 60 contacts and 1 row, featuring a 1mm pitch and surface mount termination. Constructed with a bronze alloy contact material and gold plating, it offers a 400mA current rating and 50V voltage rating. The nylon, glass, and polyamide actuator and white housing are rated UL94 V-0 for flammability, operating between -25°C and 85°C with 20 mating cycles.
Molex 501951-6010 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 4.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 32.8mm |
| Material | Bronze |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 501951 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 501951-6010 to view detailed technical specifications.
No datasheet is available for this part.