Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder ST SMD Easy-On™ T/R
Molex 5019511050 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.