This 32-contact FPC connector features a SKT contact gender and a 0.5mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -25 to 85°C. The connector has a maximum voltage rating of 50V and a maximum current rating of 0.4A per contact. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.4/ContactA |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |