
50-position, 0.50mm pitch vertical FFC connector with surface mount termination. Features female contacts with tin over nickel plating for reliable termination. Designed for straight mounting with a UL 94V-0 flammability rating.
Molex 5019515000 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5019515000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.