50-position, 0.5mm pitch FFC/FPC connector with surface mount termination. Features a straight, vertical mounting style and female contacts with gold plating (4µm). Insulator material is glass-filled liquid crystal polymer, white in color, with a UL 94V-0 flammability rating. Designed for commercial reliability with two PCB rows.
Sign in to ask questions about the Molex 5019515010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5019515010 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5019515010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.