The Molex 5019517020 is a 70-contact FFC/FPC connector with a SKT contact gender and 0.5mm terminal pitch. It features a straight body orientation and is designed for surface mount applications. The connector operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 50V. Each contact can handle up to 0.4A of current.
Molex 5019517020 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 70 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.4/ContactA |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.