Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Pico-Clasp™ |
| Height | 4.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |