
The 502078-5110 FPC connector from Molex is a surface mount component with 51 contacts. It has a terminal pitch of 0.25mm and a right angle body orientation. The connector is rated for 50VDC and 0.3A per contact, with an operating temperature range of -20 to 85°C. It is designed for use in fiber optic applications and features a solder termination method.
Sign in to ask questions about the Molex 502078-5110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 502078-5110 technical specifications.
| Terminal Pitch (mm) | 0.25 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 14.8 |
| Product Depth (mm) | 2.75 |
| Product Height (mm) | 1 |
| Product Weight (g) | 0.072022 |
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Easy-On™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 502078-5110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.