
Low halogen, lead-free wire terminal for signal applications. Features bronze contacts with tin plating, rated for 2A and 125V. Designed for straight orientation, cable mounting, and crimp termination. Accommodates wire gauges from 24AWG to 30AWG. Supplied on tape and reel packaging.
Molex 50212-8000 technical specifications.
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 1.88mm |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Current Rating | 2A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Latch |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50212-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
