
This Molex 502125-1240 is a 12-contact shrouded header with a terminal pitch of 1.75mm, designed for through hole mounting. It has a maximum operating temperature range of -25 to 85°C and a maximum voltage rating of 250VDC or 250VAC. The header is rated for a maximum current of 2 amps per contact and has a product weight of 0.799 grams. It is a type of shrouded header with four sides and a termination method of solder.
Molex 502125-1240 technical specifications.
| Terminal Pitch (mm) | 1.75 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Weight (g) | 0.799 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | Compak-Lock™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 502125-1240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.