
Female receptacle header for cable mounting, featuring a straight orientation and a 2.5A current rating with a 250V voltage rating. This low halogen, lead-free component utilizes bronze contacts with tin plating for signal applications. Designed for 18-24AWG wire, it is supplied on a tape and reel package of 4000 units.
Molex 50217-8000 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 3.7mm |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50217 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50217-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
