Molex 50217-9001 technical specifications.
| Application(s) | SIGNAL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 3.7mm |
| Gender | Female |
| Height | 4mm |
| Length | 10mm |
| Max Current Rating | 7A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50217 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50217-9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
