
Female signal contact for straight, cable-mount circular connectors. Features brass construction with tin plating, rated for 3.5A and 250V. Accommodates wire gauges from 24AWG to 18AWG. This low halogen, RoHS compliant component is supplied in bags of 12,000 pieces.
Molex 50217-9101 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3.5A |
| Depth | 3.7mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4mm |
| Length | 10mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50217 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50217-9101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
