
80-position, 4-row right-angle wire-to-board header with a 2.5mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 6A current and 14V DC. Designed for through-hole mounting with side entry and solder termination. Operating temperature range from -40°C to 125°C. Housing color is black.
Molex 502225-0801 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 49mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 30.6mm |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Ports | 2 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 64 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMC 502225 |
| Termination | Solder |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 502225-0801 to view detailed technical specifications.
No datasheet is available for this part.
