24-position, 1-row female receptacle with a 0.5mm pitch, designed for surface mount termination. Features gold and tin plated bronze contacts, a nylon, glass, and polyamide housing, and a maximum operating temperature of 85°C. This vertical, straight connector offers a 400mA current rating and a 50V voltage rating, with a UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Brown |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 400mA |
| Depth | 6.22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 15.3mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 502231 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Straight, Flat Flex |
| RoHS | Compliant |
