
This crimp terminal features a non-insulated design with a resistance of -5R. It is available in quantities of 10,000 per bag and is compliant with RoHS regulations. The terminal is constructed with tin plated copper and is suitable for use with wire gauges ranging from 16AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Molex 50224-7412 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 10000 |
| Packaging | Bag |
| Resistance | -5R |
| RoHS Compliant | Yes |
| Series | 50224 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.