24-position, 0.50mm pitch right-angle FFC connector with a 1.00mm depth. Features gold-plated bronze contacts and a natural colored glass/polyphenylene actuator. Rated for 50V AC and 400mA, operating between -25°C and 85°C. Termination is solder, and the component is UL94 V-0 flammability rated. Supplied on tape and reel in a 2500-piece package.
Checking distributor stock and pricing after the page loads.
Molex 5022442430 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 5.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 14.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Yes |
| Series | Easy-On™ 502244 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |