
This crimp-style header features tin plated copper contacts and a non-insulated design. It is available in quantities of 10,000 per bag. The header is suitable for use with wire gauges ranging from 16AWG to 22AWG. The contacts are made of copper and plated with tin for corrosion resistance.
Checking distributor stock and pricing after the page loads.
Molex 502247312 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 10000 |
| Packaging | Bag |
| Resistance | -4R |
| Series | 50224 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.