
Right-angle FFC/FPC connector receptacle featuring 23 positions and 1 row. Contacts are copper alloy with gold plating, and the actuator is glass and polyphenylene. Rated for 200mA current and 50V voltage, with a maximum operating temperature of 85°C. This component offers a 0.6mm pitch and is supplied in tape and reel packaging.
Molex 5022502391 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Tin, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BackFlip™, Easy-On™ 502250 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5022502391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
