
0.3mm pitch FFC/FPC connector assembly featuring 51 circuits and a right-angle, surface-mount orientation. Constructed with a white nylon/polyamide housing and black nylon/polyamide actuator, it utilizes gold-plated copper alloy contacts. Rated for 50V AC/DC and 300mA, this connector offers 10 mating cycles and a temperature range of -40°C to 85°C, with UL94 V-0 flammability. Packaged on tape and reel for automated assembly.
Molex 5023505100 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 51 |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | BackFlip, Easy-On 502350 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5023505100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.