
Female receptacle connector featuring 7 contacts in a single row with a 2mm pitch. Designed for crimp termination, this straight-oriented connector offers a 3A current rating and 125V voltage rating. It supports free hanging, cable mounting and operates within a temperature range of -40°C to 105°C. The natural colored, white housing is insulated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.5mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Insulation | Insulated |
| Length | 16.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DuraClik 502351 |
| Termination | Crimp |
| Voltage Rating | 125V |
| RoHS | Compliant |
