
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount White DuraClik™ Bag Automotive
Checking distributor stock and pricing after the page loads.
Molex 502351-0800 technical specifications.
| Color | White, Natural |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 18.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DuraClik™ 502351 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
