
1.25mm pitch, 2-position, 1-row male header for board-to-board and mezzanine applications. Features straight orientation, crimp termination, and a 1A current rating with a 50V AC/5.05kV DC voltage rating. Designed for free-hanging, cable mounting with a 26-28AWG wire gauge. Operating temperature range from -25°C to 85°C. RoHS compliant, natural color housing.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Non-Gendered |
| Current Rating | 1A |
| Depth | 7.05mm |
| Gender | Male |
| Housing Color | White |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate 502380 |
| Termination | Crimp |
| Voltage Rating | 50V |
| Width | 5.45mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
