
Board connector featuring 4 contacts in a single row, designed for free-hanging, cable mounting with a straight orientation. This male plug utilizes crimp termination for 26-28 AWG wire, offering a 1.25mm pitch and a 1A current rating. Constructed from natural colored Polybutylene material, it boasts a 50V voltage rating and operates within a -25°C to 85°C temperature range. The connector is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Non-Gendered |
| Current Rating | 1A |
| Depth | 7.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 8.1mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate 502380 |
| Termination | Crimp |
| Voltage Rating | 50V |
| Weight | 0.005256oz |
| Width | 5.45mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
