
1.25mm pitch wire-to-board housing, single row, featuring 12 positions and 12 non-gendered contacts. This straight, free-hanging connector offers a 1A current rating and a 50V AC/DC voltage rating. Constructed from UL94 V-0 rated polybutylene material, it operates within a -25°C to 85°C temperature range. The housing is white, with a positive lock mechanism and crimp termination for 26-28AWG wire.
Molex 5023801200 technical specifications.
| Color | Natural, White |
| Contact Type | Non-Gendered |
| Current Rating | 1A |
| Depth | 7.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Pitch | 1.25mm |
| Length | 16.25mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Clik-Mate |
| Termination | Crimp |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 5.45mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 5023801200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.