Sign in to ask questions about the Molex 5023820670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5023820670 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5023820670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.