
This 6-contact right angle surface mount header features a termination type of SURFACE MOUNT and a contact gender of FEMALE. It has a reliability rating of COMMERCIAL and is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is constructed with a dielectric withstanding voltage of 700VAC and is available in a ROHS AND REACH COMPLIANT package type. It meets the UL Flammability Code 94V-0 and is suitable for use in commercial applications.
Molex 5023860670 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.