Molex 5023961010 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Glow Wire Compliant | Non-compliant |
| Mated Stacking Heights | 2.5mm |
| Mount | Surface Mount |
| Number of Circuits | 15 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | SlimStack 502396 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5023961010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.