20-position, 2-row vertical board-to-board receptacle with 0.4mm pitch. Features bronze contacts with gold plating, a black polyester housing, and surface mount termination. Rated for 50V AC max, operating between -25°C and 85°C. Compliant with RoHS and low halogen standards, it offers a mated stacking height of 1mm and a depth of 2.6mm.
Molex 502426-2010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Material | Polyester |
| Length | 7.1mm |
| Mated Stacking Heights | 1mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack 502426 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.