20-position, 2-row vertical shrouded header receptacle with a 0.4mm pitch, designed for surface mount applications. Features gold-plated bronze contacts, a 300mA current rating, and a 50V AC voltage rating. Offers a mated stacking height of 1mm and a compact 2.6mm depth. Operating temperature range is -25°C to 85°C. Packaged in tape and reel for automated assembly.
Molex 502426-2030 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.6mm |
| Housing Color | Black |
| Length | 7.22mm |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SlimStack 502426 |
| Stack Height | 1mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
No datasheet is available for this part.