
This 32-contact female surface mount connector features a straight orientation and 0.4mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is rated for a maximum voltage of 5.05kV DC and is designed for surface mount applications.
Molex 502426-3210-C technical specifications.
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Orientation | Straight |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.