
Conn Board to Board RCP 32 POS 0.4mm Solder ST SMD SlimStack™ T/R
Molex 502426-3230 technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Circuits | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SlimStack 502426 |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
No datasheet is available for this part.