
This 34-position shrouded surface mount header features a 2-row configuration with a 0.016inch pitch, suitable for applications up to 50V AC. The header is constructed from bronze with gold contact plating, ensuring reliable connections. Compliant with ELV and RoHS regulations, this header is also halogen-free and Reach SVHC compliant. It is available in tape and reel packaging for efficient assembly.
Sign in to ask questions about the Molex 502426-3410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 502426-3410 technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 1mm |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack 502426 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502426-3410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
