
Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD Embossed T/R
Molex 502426-4010-C technical specifications.
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Orientation | Straight |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
