64-position, 2-row board-to-board receptacle with a 0.4mm pitch. Features gold-plated bronze contacts and a straight, surface-mount termination for solder connection. Offers a 1mm mated stacking height, 300mA current rating, and 50V AC / 5.05kV DC voltage rating. Operates within a -25°C to 85°C temperature range. Black housing, 2.6mm depth, and 15.9mm length. Packaged in tape and reel.
Sign in to ask questions about the Molex 502426-6410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 502426-6410 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 15.9mm |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack™ 502426 |
| Stack Height | 1mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502426-6410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
