This Molex connector features 80 female contacts with a 0.4mm pitch, suitable for surface mount applications. It operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 5.05kV. The connector is designed for general use and is available from Molex.
Molex 502426-8010-C technical specifications.
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Orientation | Straight |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.