This 90-contact RCP board-to-board connector features a 2-row design with a terminal pitch of 0.4mm. It is a surface-mount component with a maximum operating temperature range of -25°C to 85°C. The connector has a maximum current rating of 0.3A per contact and a maximum voltage rating of 50VDC or 50VAC. It is suitable for use in a variety of applications, including memory card sockets and SD/microSD interfaces.
Molex 502426-9030 technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Weight (g) | 0.079721 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 90 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.